


AG30P-5 | |
|---|---|
DigiKey Part Number | 1470-3214-ND |
Manufacturer | |
Manufacturer Product Number | AG30P-5 |
Description | DC DC CONVERTER 3000V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 3000V 330µA 0.7V - 5V Input |
Datasheet | Datasheet |
EDA/CAD Models | AG30P-5 Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Box | Features Proportional Output |
Part Status Active | Operating Temperature -25°C ~ 75°C |
Type High Voltage - Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 5-SMD Module |
Voltage - Input (Min) 0.7V | Size / Dimension 1.13" L x 0.45" W x 0.25" H (28.7mm x 11.4mm x 6.4mm) |
Voltage - Input (Max) 5V | Standard Number 62368-1 |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 330µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,16000 € | 248,16 € |
| 5 | 244,44200 € | 1.222,21 € |
| 10 | 240,71400 € | 2.407,14 € |
| 25 | 202,84560 € | 5.071,14 € |
| 100 | 196,37310 € | 19.637,31 € |
| Unit Price without VAT: | 248,16000 € |
|---|---|
| Unit Price with VAT: | 295,31040 € |

