High Voltage - Isolated Module DC DC Converter 1 Output 3000V 330µA 0.7V - 12V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Voltage - Isolated Module DC DC Converter 1 Output 3000V 330µA 0.7V - 12V Input
XP Power EMCO DC-DC Converters | Digi-Key Daily

AG30P-12

DigiKey Part Number
1470-3213-ND
Manufacturer
Manufacturer Product Number
AG30P-12
Description
DC DC CONVERTER 3000V 1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output 3000V 330µA 0.7V - 12V Input
Datasheet
 Datasheet
EDA/CAD Models
AG30P-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
High Voltage - Isolated Module
Number of Outputs
1
Voltage - Input (Min)
0.7V
Voltage - Input (Max)
12V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
330µA
Power (Watts)
1 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
Proportional Output
Operating Temperature
-25°C ~ 75°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
5-SMD Module
Size / Dimension
1.13" L x 0.45" W x 0.25" H (28.7mm x 11.4mm x 6.4mm)
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1251,28000 €251,28 €
5247,51000 €1.237,55 €
10243,73600 €2.437,36 €
25205,39160 €5.134,79 €
100198,83820 €19.883,82 €
Manufacturers Standard Package
Unit Price without VAT:251,28000 €
Unit Price with VAT:299,02320 €