


AG15P-5 | |
|---|---|
DigiKey Part Number | 1470-3209-ND |
Manufacturer | |
Manufacturer Product Number | AG15P-5 |
Description | DC DC CONVERTER 1500V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 1500V 670µA 0.7V - 5V Input |
Datasheet | Datasheet |
EDA/CAD Models | AG15P-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 670µA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -25°C ~ 75°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Size / Dimension | 0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm) | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,44000 € | 178,44 € |
| 5 | 175,76200 € | 878,81 € |
| 10 | 173,08100 € | 1.730,81 € |
| 25 | 145,84960 € | 3.646,24 € |
| Unit Price without VAT: | 178,44000 € |
|---|---|
| Unit Price with VAT: | 212,34360 € |


