AFM45US24C2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


XP Power
In Stock: 0
Unit Price: 24,76783 €
Datasheet
24V 48 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFM45US24C2

DigiKey Part Number
1470-2785-ND
Manufacturer
Manufacturer Product Number
AFM45US24C2
Description
AC/DC DESKTOP ADAPTER 24V 48W
Customer Reference
Detailed Description
24V 48 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
80 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
2A
Power (Watts)
48 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial), Medical
Efficiency
Level V
Operating Temperature
0°C ~ 60°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
37.4" (0.95m)
Input Connector
IEC 320-C8, Polarized
Size / Dimension
4.76" L x 1.97" W x 1.21" H (121.0mm x 50.0mm x 30.8mm)
Approval Agency
CB, TUV, UL
Weight
0.565 lb (256.28 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes