
Category | Power (Watts) 80 W |
Manufacturer XP Power | No Load Power Consumption 500mW (Max) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level IV |
Part Status Discontinued at DigiKey | Operating Temperature -20°C ~ 60°C |
Region Utilized International | Output Connector DIN, 5 Pin |
Form Desktop (Class I) | Cord Length 48" (1.22m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.75" L x 2.99" W x 1.69" H (146.0mm x 76.0mm x 43.0mm) |
Voltage - Output 12V | Approval Agency CB, TUV, UL |
Current - Output (Max) 6.66A | Weight 1.5 lbs (680.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,25000 € | 119,25 € |
| Unit Price without VAT: | 119,25000 € |
|---|---|
| Unit Price with VAT: | 141,90750 € |

