
Category | No Load Power Consumption 500mW (Max) |
Manufacturer XP Power | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level V |
Part Status Obsolete | Operating Temperature -20°C ~ 60°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class I) | Cord Length 48" (1.22m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.65" L x 2.05" W x 1.36" H (118.0mm x 52.0mm x 34.5mm) |
Voltage - Output 48V | Approval Agency CB, TUV, UL |
Current - Output (Max) 830mA | Weight 0.64 lb (290.3 g) |
Power (Watts) 40 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AKM45US48 | XP Power | 0 | 1470-4642-ND | 26,92068 € | MFR Recommended |


