9V 15 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEL15US09

DigiKey Part Number
1470-1003-ND
Manufacturer
Manufacturer Product Number
AEL15US09
Description
AC/DC DESKTOP ADAPTER 9V 15W
Customer Reference
Detailed Description
9V 15 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
500mW (Max)
Manufacturer
XP Power
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level V
Part Status
Obsolete
Operating Temperature
-20°C ~ 60°C
Region Utilized
International
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Form
Desktop (Class I)
Cord Length
48" (1.22m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
3.58" L x 1.50" W x 1.42" H (91.0mm x 38.0mm x 36.0mm)
Voltage - Output
9V
Approval Agency
CB, TUV, UL
Current - Output (Max)
1.66A
Weight
0.364 lb (165.11 g)
Power (Watts)
15 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.