
Category | No Load Power Consumption 500mW (Max) |
Manufacturer XP Power | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level V |
Part Status Obsolete | Operating Temperature -20°C ~ 60°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class I) | Cord Length 48" (1.22m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.58" L x 1.50" W x 1.42" H (91.0mm x 38.0mm x 36.0mm) |
Voltage - Output 5V | Approval Agency CB, TUV, UL |
Current - Output (Max) 2.4A | Weight 0.364 lb (165.11 g) |
Power (Watts) 12 W |

