
Category | Power (Watts) 8.25 W |
Manufacturer XP Power | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 80% |
Part Status Obsolete | Operating Temperature 0°C ~ 60°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. |
Form Desktop (Class I) | Cord Length 72" (1.83m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.58" L x 1.50" W x 1.42" H (91.0mm x 38.0mm x 36.0mm) |
Voltage - Output 3.3V | Approval Agency CE, cUL |
Current - Output (Max) 2.5A | Base Product Number |

