MFR Recommended

Category | Power (Watts) 130 W |
Manufacturer XP Power | Applications ITE (Commercial) |
Series | Efficiency 80% |
Packaging Bulk | Operating Temperature 0°C ~ 60°C |
Part Status Obsolete | Output Connector DIN, 8 Pin |
Region Utilized International | Cord Length 48" (1.22m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 7.71" L x 3.46" W x 1.99" H (196.0mm x 88.0mm x 50.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cUL |
Voltage - Output 12V | Base Product Number |
Current - Output (Max) 10.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VES120PS12 | XP Power | 666 | 1470-3639-ND | 65,43000 € | MFR Recommended |


