AEB70US15 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


XP Power
In Stock: 0
Unit Price: 28,73018 €
Datasheet
15V 69 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEB70US15

DigiKey Part Number
1470-1001-ND
Manufacturer
Manufacturer Product Number
AEB70US15
Description
AC/DC DESKTOP ADAPTER 15V 69W
Customer Reference
Detailed Description
15V 69 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
500mW (Max)
Manufacturer
XP Power
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level V
Part Status
Obsolete
Operating Temperature
0°C ~ 60°C
Region Utilized
International
Output Connector
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Form
Desktop (Class I)
Cord Length
48" (1.22m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
5.20" L x 2.28" W x 1.20" H (132.0mm x 58.0mm x 30.5mm)
Voltage - Output
15V
Standard Number
62368-1
Current - Output (Max)
4.6A
Weight
0.761 lb (345.18 g)
Power (Watts)
69 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AKM65US15XP Power01470-4453-ND28,73018 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes