12V 100 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEB100PS12

DigiKey Part Number
AEB100PS12-ND
Manufacturer
Manufacturer Product Number
AEB100PS12
Description
AC/DC DESKTOP ADAPTER 12V 100W
Customer Reference
Detailed Description
12V 100 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
100 W
Manufacturer
XP Power
No Load Power Consumption
500mW (Max)
Series
Polarization
Positive Center
Packaging
Box
Applications
ITE (Commercial)
Part Status
Obsolete
Efficiency
Level IV
Region Utilized
International
Operating Temperature
0°C ~ 60°C
Form
Desktop (Class I)
Output Connector
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Input Type
Cord (Sold Separately)
Cord Length
48" (1.22m)
Voltage - Input
90 ~ 264 VAC
Input Connector
IEC 320-C14
Voltage - Output
12V
Size / Dimension
5.90" L x 2.76" W x 1.38" H (150.0mm x 70.0mm x 35.0mm)
Current - Output (Max)
8.34A
Weight
1.4 lbs (635 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.