Image for ACS60US09 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS60US09

DigiKey Part Number
ACS60US09-ND
Manufacturer
Manufacturer Product Number
ACS60US09
Description
AC/DC CONVERTER 9V 60W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 9V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 1
6.67 A
Mfr
Power (Watts)
Series
Applications
ITE (Commercial)
Packaging
Bulk
Voltage - Isolation
3000 V
Part Status
Active
Efficiency
82%
Type
Open Frame
Operating Temperature
0°C ~ 70°C (With Derating)
Number of Outputs
1
Features
DC Input Capable, Universal Input
Voltage - Input
90 ~ 264 VAC
Mounting Type
Chassis Mount
Voltage - Output 1
9V
Size / Dimension
4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
177,31000 €77,31 €
Manufacturers Standard Package
Unit Price without VAT:77,31000 €
Unit Price with VAT:91,99890 €