ACS40US24 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


XP Power
In Stock: 0
Unit Price: 16,92000 €
Datasheet
Image for ACS40US24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS40US24

DigiKey Part Number
ACS40US24-ND
Manufacturer
Manufacturer Product Number
ACS40US24
Description
AC/DC CONVERTER 24V 40W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 1
1.67 A
Mfr
Power (Watts)
Series
Applications
ITE (Commercial)
Packaging
Bulk
Voltage - Isolation
3000 V
Part Status
Obsolete
Efficiency
86%
Type
Open Frame
Operating Temperature
0°C ~ 70°C (With Derating)
Number of Outputs
1
Features
DC Input Capable, Universal Input
Voltage - Input
90 ~ 264 VAC
Mounting Type
Chassis Mount
Voltage - Output 1
24V
Size / Dimension
4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VCB60US24XP Power01470-VCB60US24-ND16,92000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes