
ACM12US09 | |
|---|---|
DigiKey Part Number | 1470-4397-ND |
Manufacturer | |
Manufacturer Product Number | ACM12US09 |
Description | AC/DC WALL MOUNT ADAPTER 9V 12W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | ACM12US09 Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer XP Power | Applications ITE (Commercial), Medical |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Bulk | Operating Temperature -5°C ~ 60°C |
Part Status Active | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Region Utilized International | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector Multi-Blade (Sold Separately) |
Input Type Multi-Blade (Sold Separately) | Size / Dimension 2.99" L x 1.19" W x 1.90" H (75.9mm x 30.2mm x 48.3mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, TUV, UL |
Voltage - Output 9V | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 1.33A | Base Product Number |
Power (Watts) 12 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 13,42707 € | 13.427,07 € |
| Unit Price without VAT: | 13,42707 € |
|---|---|
| Unit Price with VAT: | 15,97821 € |






