


ACM06US09 | |
|---|---|
DigiKey Part Number | 1470-3659-ND |
Manufacturer | |
Manufacturer Product Number | ACM06US09 |
Description | AC/DC WALL MOUNT ADAPTER 9V 5.4W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9V 5.4 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | ACM06US09 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 600mA | |
Power (Watts) | 5.4 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.89" L x 1.67" W x 1.21" H (73.5mm x 42.5mm x 30.7mm) | |
Approval Agency | CB, CE | |
Standard Number | 60601-1; 62368-1 | |
Weight | 0.176 lb (79.83 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,24407 € | 9.244,07 € |
| Unit Price without VAT: | 9,24407 € |
|---|---|
| Unit Price with VAT: | 11,00044 € |






