High Voltage - Isolated Module DC DC Converter 1 Output 3000V 330µA 0.7V - 5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Voltage - Isolated Module DC DC Converter 1 Output 3000V 330µA 0.7V - 5V Input
XP Power EMCO DC-DC Converters | Digi-Key Daily

A30P-5

DigiKey Part Number
1470-3200-ND
Manufacturer
Manufacturer Product Number
A30P-5
Description
DC DC CONVERTER 3000V 1W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output 3000V 330µA 0.7V - 5V Input
Datasheet
 Datasheet
EDA/CAD Models
A30P-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
High Voltage - Isolated Module
Number of Outputs
1
Voltage - Input (Min)
0.7V
Voltage - Input (Max)
5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
330µA
Power (Watts)
1 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
Proportional Output
Operating Temperature
-25°C ~ 75°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
1.13" L x 0.45" W x 0.25" H (28.7mm x 11.4mm x 6.4mm)
Approval Agency
CE, cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1254,00000 €254,00 €
5250,19800 €1.250,99 €
10246,38900 €2.463,89 €
25207,62640 €5.190,66 €
100201,00020 €20.100,02 €
Manufacturers Standard Package
Unit Price without VAT:254,00000 €
Unit Price with VAT:302,26000 €