High Voltage - Isolated Module DC DC Converter 1 Output 1000V 1mA 0.7V - 12V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Voltage - Isolated Module DC DC Converter 1 Output 1000V 1mA 0.7V - 12V Input
XP Power EMCO DC-DC Converters | Digi-Key Daily

A10P-12

DigiKey Part Number
1470-3188-ND
Manufacturer
Manufacturer Product Number
A10P-12
Description
DC DC CONVERTER 1000V 1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output 1000V 1mA 0.7V - 12V Input
Datasheet
 Datasheet
EDA/CAD Models
A10P-12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
500 V
Series
Applications
ITE (Commercial)
Packaging
Box
Features
Proportional Output
Part Status
Active
Operating Temperature
-25°C ~ 75°C
Type
High Voltage - Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
5-DIP Module
Voltage - Input (Min)
0.7V
Size / Dimension
0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm)
Voltage - Input (Max)
12V
Approval Agency
CE, cURus
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1152,25000 €152,25 €
5149,97600 €749,88 €
10147,68600 €1.476,86 €
25124,45200 €3.111,30 €
100120,48450 €12.048,45 €
Manufacturers Standard Package
Unit Price without VAT:152,25000 €
Unit Price with VAT:181,17750 €