


A025P-5 | |
|---|---|
DigiKey Part Number | 1470-3177-ND |
Manufacturer | |
Manufacturer Product Number | A025P-5 |
Description | DC DC CONVERTER 250V 1W |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 250V 4mA 0.7V - 5V Input |
Datasheet | Datasheet |
EDA/CAD Models | A025P-5 Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Box | Features Proportional Output |
Part Status Active | Operating Temperature -25°C ~ 75°C |
Type High Voltage - Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 5-DIP Module |
Voltage - Input (Min) 0.7V | Size / Dimension 0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm) |
Voltage - Input (Max) 5V | Approval Agency CE, cURus |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,95000 € | 106,95 € |
| 5 | 105,35000 € | 526,75 € |
| 10 | 103,74800 € | 1.037,48 € |
| 25 | 87,41920 € | 2.185,48 € |
| 100 | 84,63400 € | 8.463,40 € |
| Unit Price without VAT: | 106,95000 € |
|---|---|
| Unit Price with VAT: | 127,27050 € |


