


A01P-12 | |
|---|---|
DigiKey Part Number | 1470-3176-ND |
Manufacturer | |
Manufacturer Product Number | A01P-12 |
Description | DC DC CONVERTER 100V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 100V 10mA 0.7V - 12V Input |
Datasheet | Datasheet |
EDA/CAD Models | A01P-12 Models |
Category | Current - Output (Max) 10mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Features Proportional Output |
Type High Voltage - Isolated Module | Operating Temperature -25°C ~ 75°C |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 0.7V | Package / Case 5-DIP Module |
Voltage - Input (Max) 12V | Size / Dimension 0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm) |
Voltage - Output 1 | Approval Agency CE, cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,63000 € | 117,63 € |
| Unit Price without VAT: | 117,63000 € |
|---|---|
| Unit Price with VAT: | 139,97970 € |

