
XR-USB-AUDIO-2.0-4C | |
|---|---|
DigiKey Part Number | 880-1049-ND |
Manufacturer | |
Manufacturer Product Number | XR-USB-AUDIO-2.0-4C |
Description | EVAL BOARD FOR XS1-U8 |
Customer Reference | |
Detailed Description | XS1-U8 - Audio Processing Audio Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XMOS | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Audio | |
Function | Audio Processing | |
Embedded | - | |
Utilized IC / Part | XS1-U8 | |
Primary Attributes | - | |
Secondary Attributes | I2S Interface(s) | |
Contents | Board(s) | |
Note | - |

