
XP-MC-CTRL-L2 | |
|---|---|
DigiKey Part Number | 880-1038-ND |
Manufacturer | |
Manufacturer Product Number | XP-MC-CTRL-L2 |
Description | EVAL BOARD FOR XS1-L2 |
Customer Reference | |
Detailed Description | XS1-L2 - Motor Controller/Driver Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XMOS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes | |
Utilized IC / Part | XS1-L2 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Power Supply | |
Note | - |

