
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XMOS | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Audio | |
Function | Voice Recognition | |
Embedded | - | |
Utilized IC / Part | XVF3500 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 542,68000 € | 542,68 € |
| Unit Price without VAT: | 542,68000 € |
|---|---|
| Unit Price with VAT: | 645,78920 € |

