


XK-USB-VSM-2000 | |
|---|---|
DigiKey Part Number | 880-1121-ND |
Manufacturer | |
Manufacturer Product Number | XK-USB-VSM-2000 |
Description | EVAL BOARD FOR XVSM-2000 |
Customer Reference | |
Detailed Description | XVSM-2000 XCore™ Voice Record/Playback Audio Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XMOS | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Audio | |
Function | Voice Record/Playback | |
Embedded | Yes, Other | |
Utilized IC / Part | XVSM-2000 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

