XS1-L16A-128-QF124-C8 sliceKIT XCore™ XCore MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XK-SK-L2-ST

DigiKey Part Number
880-1041-ND
Manufacturer
Manufacturer Product Number
XK-SK-L2-ST
Description
SLICEKIT XS1-L16A-128-QF124-C8
Customer Reference
Detailed Description
XS1-L16A-128-QF124-C8 sliceKIT XCore™ XCore MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
XCore
Platform
Utilized IC / Part
XS1-L16A-128-QF124-C8
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.