


XE216-512-FB236-C20 | |
|---|---|
DigiKey Part Number | 880-1095-ND |
Manufacturer | |
Manufacturer Product Number | XE216-512-FB236-C20 |
Description | IC MCU 32BIT ROMLESS 236FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XCore XE Microcontroller IC 32-Bit 16-Core 2000MIPS ROMless 236-FBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | XE216-512-FB236-C20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | XCore | |
Core Size | 32-Bit 16-Core | |
Speed | 2000MIPS | |
Connectivity | RGMII, USB | |
Peripherals | - | |
Number of I/O | 73 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 0.95V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 236-FBGA (10x10) | |
Package / Case | 236-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,59000 € | 18,59 € |
| 10 | 15,46300 € | 154,63 € |
| 25 | 14,49720 € | 362,43 € |
| 168 | 13,01012 € | 2.185,70 € |
| 336 | 12,62131 € | 4.240,76 € |
| 504 | 12,42534 € | 6.262,37 € |
| Unit Price without VAT: | 18,59000 € |
|---|---|
| Unit Price with VAT: | 22,12210 € |


