


XCARD XC-1 | |
|---|---|
DigiKey Part Number | 880-1013-ND |
Manufacturer | |
Manufacturer Product Number | XCARD XC-1 |
Description | XS1-G4 EVAL BRD |
Customer Reference | |
Detailed Description | XS1-G4 XCore™ XCore MCU 32-Bit Embedded Evaluation Board |
Category | Core Processor XCore |
Mfr | Utilized IC / Part XS1-G4 |
Series | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s) |
Type MCU 32-Bit |

