
XL-Z2727RGBA-SG | |
|---|---|
DigiKey Part Number | 5962-XL-Z2727RGBA-SGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-Z2727RGBA-SG |
Description | SMD-4P,2.8X2.7MM RGB LED |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2.1V Red, 2.9V Green, 2.9V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 2.9V Green, 2.9V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 625nm Red, 520nm Green, 465nm Blue | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.70mm L x 2.80mm W | |
Height (Max) | 2.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,02807 € | 196,49 € |
| 14.000 | 0,02667 € | 373,38 € |
| 21.000 | 0,02533 € | 531,93 € |
| 28.000 | 0,02406 € | 673,68 € |
| 35.000 | 0,02286 € | 800,10 € |
| Unit Price without VAT: | 0,02807 € |
|---|---|
| Unit Price with VAT: | 0,03340 € |



