
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XINGLIGHT | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Wavelength | 880nm | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08499 € | 169,98 € |
| 4.000 | 0,08074 € | 322,96 € |
| 6.000 | 0,07670 € | 460,20 € |
| 8.000 | 0,07287 € | 582,96 € |
| 10.000 | 0,06922 € | 692,20 € |
| Unit Price without VAT: | 0,08499 € |
|---|---|
| Unit Price with VAT: | 0,10114 € |

