
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.1V |
Series | Current - Test 50mA |
Packaging Tape & Reel (TR) | Viewing Angle 35° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 525nm |
Lens Color Colorless | Package / Case 1411 (3528 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.50mm L x 2.80mm W |
Lens Style Round with Domed Top | Height (Max) 3.75mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18741 € | 374,82 € |
| 4.000 | 0,17803 € | 712,12 € |
| 6.000 | 0,16913 € | 1.014,78 € |
| 8.000 | 0,16067 € | 1.285,36 € |
| 10.000 | 0,15264 € | 1.526,40 € |
| Unit Price without VAT: | 0,18741 € |
|---|---|
| Unit Price with VAT: | 0,22302 € |

