
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.1V |
Series | Current - Test 50mA |
Packaging Tape & Reel (TR) | Viewing Angle 35° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 465nm |
Lens Color Colorless | Package / Case 1411 (3528 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.50mm L x 2.80mm W |
Lens Style Round with Domed Top | Height (Max) 3.75mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18592 € | 371,84 € |
| 4.000 | 0,17662 € | 706,48 € |
| 6.000 | 0,16779 € | 1.006,74 € |
| 8.000 | 0,15940 € | 1.275,20 € |
| 10.000 | 0,15143 € | 1.514,30 € |
| Unit Price without VAT: | 0,18592 € |
|---|---|
| Unit Price with VAT: | 0,22124 € |

