
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XINGLIGHT | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | Infrared (NIR) | |
Diode Type | PIN | |
Voltage - DC Reverse (Vr) (Max) | 5 V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16318 € | 489,54 € |
| 6.000 | 0,15502 € | 930,12 € |
| 9.000 | 0,14727 € | 1.325,43 € |
| 12.000 | 0,13990 € | 1.678,80 € |
| 15.000 | 0,13291 € | 1.993,65 € |
| Unit Price without VAT: | 0,16318 € |
|---|---|
| Unit Price with VAT: | 0,19418 € |


