
XL-M09RGBA-HF | |
|---|---|
DigiKey Part Number | 5962-XL-M09RGBA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-M09RGBA-HF |
Description | SMD-8P,1.6X1.6MM RGB LED |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 523nm Green, 465nm Blue LED Indication - Discrete 2.1V Red, 2.9V Green, 2.8V Blue 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | Black | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.62mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 2.9V Green, 2.8V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 625nm Red, 520nm Green, 465nm Blue | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.62mm L x 1.62mm W | |
Height (Max) | 0.88mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,08606 € | 1.721,20 € |
| 40.000 | 0,08176 € | 3.270,40 € |
| 60.000 | 0,07767 € | 4.660,20 € |
| 80.000 | 0,07379 € | 5.903,20 € |
| 100.000 | 0,07010 € | 7.010,00 € |
| Unit Price without VAT: | 0,08606 € |
|---|---|
| Unit Price with VAT: | 0,10241 € |

