Optical Sensor Optical Flag PCB Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-ITR9606

DigiKey Part Number
5962-XL-ITR9606-ND
Manufacturer
Manufacturer Product Number
XL-ITR9606
Description
OPTO INTERRUPTER
Customer Reference
Detailed Description
Optical Sensor Optical Flag PCB Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
Phototransistor
Manufacturer
XINGLIGHT
Mounting Type
Through Hole
Packaging
Bag
Response Time
15µs
Part Status
Active
Operating Temperature
-20°C ~ 85°C
Sensing Method
Optical Flag
Package / Case
PCB Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 127,49 € or more for products shipped by XINGLIGHT
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1500,33993 €50,99 €
3000,32297 €96,89 €
4500,30682 €138,07 €
6000,29147 €174,88 €
7500,27689 €207,67 €
Unit Price without VAT:0,33993 €
Unit Price with VAT:0,40452 €