
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XINGLIGHT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensing Distance | - | |
Sensing Method | Optical Flag | |
Output Configuration | Phototransistor | |
Mounting Type | Through Hole | |
Voltage - Supply | - | |
Response Time | 15µs | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | PCB Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,43030 € | 43,03 € |
| 200 | 0,40880 € | 81,76 € |
| 300 | 0,38837 € | 116,51 € |
| 400 | 0,36895 € | 147,58 € |
| 500 | 0,35048 € | 175,24 € |
| Unit Price without VAT: | 0,43030 € |
|---|---|
| Unit Price with VAT: | 0,51206 € |

