
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XINGLIGHT | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Radial - 4 Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,28895 € | 57,79 € |
| 400 | 0,27453 € | 109,81 € |
| 600 | 0,26080 € | 156,48 € |
| 800 | 0,24776 € | 198,21 € |
| 1.000 | 0,23536 € | 235,36 € |
| Unit Price without VAT: | 0,28895 € |
|---|---|
| Unit Price with VAT: | 0,34385 € |

