
Category | Current - Test 350mA |
Mfr | Viewing Angle 140° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2-SMD, Gull Wing |
Color | Supplier Device Package |
Voltage - Forward (Vf) (Typ) 3V | Size / Dimension 7.30mm L x 7.30mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31872 € | 159,36 € |
| 1.000 | 0,30278 € | 302,78 € |
| 1.500 | 0,28764 € | 431,46 € |
| 2.000 | 0,27326 € | 546,52 € |
| 2.500 | 0,25959 € | 648,98 € |
| Unit Price without VAT: | 0,31872 € |
|---|---|
| Unit Price with VAT: | 0,37928 € |

