
XL-HD3535UVA2-A2 | |
|---|---|
DigiKey Part Number | 5962-XL-HD3535UVA2-A2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-HD3535UVA2-A2 |
Description | 390NM~395NM PURPLE SMD3535 |
Customer Reference | |
Detailed Description | LED Lighting Color 3535 Purple 398nm (395nm ~ 400nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 398nm (395nm ~ 400nm) | |
Current - Test | 500mA | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 350mA | |
Luminous Flux @ Current/Temperature | 650mW (600mW ~ 700mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.089" (2.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,61944 € | 1.619,44 € |
| 2.000 | 1,53847 € | 3.076,94 € |
| 3.000 | 1,46154 € | 4.384,62 € |
| 4.000 | 1,38847 € | 5.553,88 € |
| 5.000 | 1,31904 € | 6.595,20 € |
| Unit Price without VAT: | 1,61944 € |
|---|---|
| Unit Price with VAT: | 1,92713 € |


