
XL-DZ304SYGD/4 | |
|---|---|
DigiKey Part Number | 5962-XL-DZ304SYGD/4-ND |
Manufacturer | |
Manufacturer Product Number | XL-DZ304SYGD/4 |
Description | LED CBI 3MM YLW-GRN 4 |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green Diffused, Green 2V 20mA Round with Domed Top 2.90mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 400mcd |
Manufacturer XINGLIGHT | Viewing Angle 50° |
Packaging Bag | Lens Type Diffused, Green |
Part Status Active | Lens Style Round with Domed Top |
Color Green | Lens Size 2.90mm Dia |
Wavelength - Peak 565nm | Voltage Rating 2V |
Configuration 4 High | Mounting Type Through Hole, Right Angle |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63743 € | 637,43 € |
| 2.000 | 0,60556 € | 1.211,12 € |
| 3.000 | 0,57528 € | 1.725,84 € |
| 4.000 | 0,54651 € | 2.186,04 € |
| 5.000 | 0,51919 € | 2.595,95 € |
| Unit Price without VAT: | 0,63743 € |
|---|---|
| Unit Price with VAT: | 0,75854 € |

