
XL-DZ304SYGD/2 | |
|---|---|
DigiKey Part Number | 5962-XL-DZ304SYGD/2-ND |
Manufacturer | |
Manufacturer Product Number | XL-DZ304SYGD/2 |
Description | LED CBI 3MM YLW-GRN 2 |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green Diffused, Green 2V 20mA Round with Domed Top 2.90mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 200mcd |
Manufacturer XINGLIGHT | Viewing Angle 50° |
Packaging Bag | Lens Type Diffused, Green |
Part Status Active | Lens Style Round with Domed Top |
Color Green | Lens Size 2.90mm Dia |
Wavelength - Peak 565nm | Voltage Rating 2V |
Configuration 2 High | Mounting Type Through Hole, Right Angle |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21248 € | 212,48 € |
| 2.000 | 0,20185 € | 403,70 € |
| 3.000 | 0,19176 € | 575,28 € |
| 4.000 | 0,18217 € | 728,68 € |
| 5.000 | 0,17307 € | 865,35 € |
| Unit Price without VAT: | 0,21248 € |
|---|---|
| Unit Price with VAT: | 0,25285 € |

