
XL-DZ234SYGD/4 | |
|---|---|
DigiKey Part Number | 5962-XL-DZ234SYGD/4-ND |
Manufacturer | |
Manufacturer Product Number | XL-DZ234SYGD/4 |
Description | LED CBI 5MM YLW-GRN DIP-8-2.54MM |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green Diffused, Green 2V 20mA Rectangle with Flat Top 3.00mm x 1.90mm Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer XINGLIGHT | Millicandela Rating 400mcd |
Series | Viewing Angle 50° |
Packaging Bag | Lens Type Diffused, Green |
Part Status Active | Lens Style Rectangle with Flat Top |
Color Green | Lens Size 3.00mm x 1.90mm |
Wavelength - Peak 565nm | Voltage Rating 2V |
Configuration 4 High | Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69054 € | 690,54 € |
| 2.000 | 0,65602 € | 1.312,04 € |
| 3.000 | 0,62321 € | 1.869,63 € |
| 4.000 | 0,59206 € | 2.368,24 € |
| 5.000 | 0,56246 € | 2.812,30 € |
| Unit Price without VAT: | 0,69054 € |
|---|---|
| Unit Price with VAT: | 0,82174 € |

