
XL-DB3261SRBC | |
|---|---|
DigiKey Part Number | 5962-XL-DB3261SRBC-ND |
Manufacturer | |
Manufacturer Product Number | XL-DB3261SRBC |
Description | DIP,15X14MM LED DISPLAY |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2.3V 20mA 0.551" H x 0.591" W x 0.283" D (14.00mm x 15.00mm x 7.20mm) 10-DIP (0.400", 10.16mm) |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer XINGLIGHT | Color Red |
Packaging Tube | Voltage - Forward (Vf) (Typ) 2.3V |
Part Status Active | Current - Test 20mA |
Number of Characters 2 | Millicandela Rating 20mcd |
Size / Dimension 0.551" H x 0.591" W x 0.283" D (14.00mm x 15.00mm x 7.20mm) | Wavelength - Peak 620nm |
Digit/Alpha Size 0.36" (9.14mm) | Power Dissipation (Max) 36mW |
Display Type 7-Segment | Package / Case 10-DIP (0.400", 10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 0,53119 € | 133,86 € |
| 504 | 0,50462 € | 254,33 € |
| 756 | 0,47939 € | 362,42 € |
| 1.008 | 0,45543 € | 459,07 € |
| 1.260 | 0,43266 € | 545,15 € |
| Unit Price without VAT: | 0,53119 € |
|---|---|
| Unit Price with VAT: | 0,63212 € |

