
XL-DB2181SRBC | |
|---|---|
DigiKey Part Number | 5962-XL-DB2181SRBC-ND |
Manufacturer | |
Manufacturer Product Number | XL-DB2181SRBC |
Description | DIP,10X7.4MM LED DISPLAY |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.3V 20mA 0.394" H x 0.290" W x 0.236" D (10.00mm x 7.40mm x 6.00mm) 8-DIP (0.179", 4.55mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XINGLIGHT | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.394" H x 0.290" W x 0.236" D (10.00mm x 7.40mm x 6.00mm) | |
Digit/Alpha Size | 0.28" (7.11mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Current - Test | 20mA | |
Millicandela Rating | 20mcd | |
Wavelength - Peak | 620nm | |
Power Dissipation (Max) | 36mW | |
Package / Case | 8-DIP (0.179", 4.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 754 | 0,34527 € | 260,33 € |
| 1.508 | 0,32801 € | 494,64 € |
| 2.262 | 0,31161 € | 704,86 € |
| 3.016 | 0,29603 € | 892,83 € |
| 3.770 | 0,28123 € | 1.060,24 € |
| Unit Price without VAT: | 0,34527 € |
|---|---|
| Unit Price with VAT: | 0,41087 € |

