
XL-DA5461SRBC | |
|---|---|
DigiKey Part Number | 5962-XL-DA5461SRBC-ND |
Manufacturer | |
Manufacturer Product Number | XL-DA5461SRBC |
Description | DIP,30X14MM LED DISPLAY |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 4 Character Common Cathode 2.3V 20mA 0.748" H x 1.984" W x 0.315" D (19.00mm x 50.40mm x 8.00mm) 12-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer XINGLIGHT | Color Red |
Packaging Tube | Voltage - Forward (Vf) (Typ) 2.3V |
Part Status Active | Current - Test 20mA |
Number of Characters 4 | Millicandela Rating 20mcd |
Size / Dimension 0.748" H x 1.984" W x 0.315" D (19.00mm x 50.40mm x 8.00mm) | Wavelength - Peak 620nm |
Digit/Alpha Size 0.56" (14.22mm) | Power Dissipation (Max) 36mW |
Display Type 7-Segment | Package / Case 12-DIP (0.600", 15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 0,84983 € | 50,99 € |
| 120 | 0,80742 € | 96,89 € |
| 180 | 0,76706 € | 138,07 € |
| 240 | 0,72867 € | 174,88 € |
| 300 | 0,69223 € | 207,67 € |
| Unit Price without VAT: | 0,84983 € |
|---|---|
| Unit Price with VAT: | 1,01130 € |


