
XL-DA3161SRBC | |
|---|---|
DigiKey Part Number | 5962-XL-DA3161SRBC-ND |
Manufacturer | |
Manufacturer Product Number | XL-DA3161SRBC |
Description | DIP,14X7.5MM LED DISPLAY |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2.3V 20mA 0.551" H x 0.295" W x 0.335" D (14.00mm x 7.50mm x 8.50mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer XINGLIGHT | Color Red |
Packaging Tube | Voltage - Forward (Vf) (Typ) 2.3V |
Part Status Active | Current - Test 20mA |
Number of Characters 1 | Millicandela Rating 20mcd |
Size / Dimension 0.551" H x 0.295" W x 0.335" D (14.00mm x 7.50mm x 8.50mm) | Wavelength - Peak 620nm |
Digit/Alpha Size 0.36" (9.14mm) | Power Dissipation (Max) 36mW |
Display Type 7-Segment | Package / Case 10-DIP (0.200", 5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42496 € | 212,48 € |
| 1.000 | 0,40370 € | 403,70 € |
| 1.500 | 0,38352 € | 575,28 € |
| 2.000 | 0,36435 € | 728,70 € |
| 2.500 | 0,34612 € | 865,30 € |
| Unit Price without VAT: | 0,42496 € |
|---|---|
| Unit Price with VAT: | 0,50570 € |

