Green 570nm LED Indication - Discrete 2.1V 2-SMD, Boomerang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-C4040SYGC

DigiKey Part Number
5962-XL-C4040SYGCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-C4040SYGC
Description
LED YLW-GRN SMD-4P,4X4MM
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V 2-SMD, Boomerang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Grade
-
Qualification
-
Package / Case
2-SMD, Boomerang
Supplier Device Package
-
Size / Dimension
3.95mm L x 3.55mm W
Height (Max)
4.25mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 127,49 € or more for products shipped by XINGLIGHT
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,18826 €94,13 €
1.0000,17884 €178,84 €
1.5000,16990 €254,85 €
2.0000,16141 €322,82 €
2.5000,15334 €383,35 €
Unit Price without VAT:0,18826 €
Unit Price with VAT:0,22403 €