
XL-C4040SURUGC | |
|---|---|
DigiKey Part Number | 5962-XL-C4040SURUGCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-C4040SURUGC |
Description | LED RED,GREEN SMD-4P,4X4MM |
Customer Reference | |
Detailed Description | Green, Red 523nm Green, 625nm Red LED Indication - Discrete 2.95V Green, 2V Red 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.95V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm Green, 625nm Red | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | - | |
Size / Dimension | 3.95mm L x 3.55mm W | |
Height (Max) | 4.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37786 € | 188,93 € |
| 1.000 | 0,35898 € | 358,98 € |
| 1.500 | 0,34102 € | 511,53 € |
| 2.000 | 0,32398 € | 647,96 € |
| 2.500 | 0,30778 € | 769,45 € |
| Unit Price without VAT: | 0,37786 € |
|---|---|
| Unit Price with VAT: | 0,44965 € |



