
Category | Current - Test 30mA |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD, J-Lead |
Color | Size / Dimension 0.106" L x 0.057" W (2.70mm x 1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07968 € | 239,04 € |
| 6.000 | 0,07569 € | 454,14 € |
| 9.000 | 0,07191 € | 647,19 € |
| 12.000 | 0,06832 € | 819,84 € |
| 15.000 | 0,06490 € | 973,50 € |
| Unit Price without VAT: | 0,07968 € |
|---|---|
| Unit Price with VAT: | 0,09482 € |

