Green 524nm LED Indication - Discrete 2.8V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-C3014UGC

DigiKey Part Number
5962-XL-C3014UGCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-C3014UGC
Description
TOP LED GREEN 3014 SMD
Customer Reference
Detailed Description
Green 524nm LED Indication - Discrete 2.8V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.25mm x 1.10mm
Mfr
Voltage - Forward (Vf) (Typ)
2.8V
Series
Current - Test
30mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
525nm
Lens Color
Colorless
Package / Case
2-SMD, J-Lead
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
3.00mm L x 1.45mm W
Lens Style
Oval with Flat Top
Height (Max)
1.35mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 127,49 € or more for products shipped by XINGLIGHT
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07968 €239,04 €
6.0000,07569 €454,14 €
9.0000,07191 €647,19 €
12.0000,06832 €819,84 €
15.0000,06490 €973,50 €
Unit Price without VAT:0,07968 €
Unit Price with VAT:0,09482 €