LED Lighting 5050 White, Cool 6250K (6000K ~ 6500K) 3.1V 60mA 120° 6-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-5050UWC

DigiKey Part Number
5962-XL-5050UWCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-5050UWC
Description
TOP LED 5050 WHITE SMD
Customer Reference
Detailed Description
LED Lighting 5050 White, Cool 6250K (6000K ~ 6500K) 3.1V 60mA 120° 6-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.1V
Mfr
Lumens/Watt @ Current - Test
151 lm/W
Series
Current - Max
60mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
6-SMD, J-Lead
CCT (K)
6250K (6000K ~ 6500K)
Supplier Device Package
6-SMD
Flux @ 25°C, Current - Test
28lm (24lm ~ 32lm)
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Current - Test
60mA
Height - Seated (Max)
0.073" (1.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 127,49 € or more for products shipped by XINGLIGHT
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,04250 €42,50 €
2.0000,04037 €80,74 €
3.0000,03836 €115,08 €
4.0000,03644 €145,76 €
5.0000,03462 €173,10 €
Unit Price without VAT:0,04250 €
Unit Price with VAT:0,05058 €